Print Page
1,976 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.393 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 50+ | $0.222 |
| 100+ | $0.157 |
| 250+ | $0.139 |
| 500+ | $0.119 |
| 1000+ | $0.112 |
| 2500+ | $0.107 |
| 5000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-T24CANCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81Y5948RL
Cut Tape81Y5948
Product RangeCDSOT23
Technical Datasheet
Product RangeCDSOT23
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max40V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage26.2V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CDSOT23
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.2V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
40V
No. of Pins
3Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for CDSOT23-T24CAN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

