Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0402AFX-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK0724RL
Cut Tape34AK0724
Product RangeCFN-A Series
Your Part Number
8,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.751 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 25+ | $0.426 |
| 100+ | $0.346 |
| 250+ | $0.306 |
| 500+ | $0.281 |
| 1000+ | $0.259 |
| 2500+ | $0.241 |
| 5000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0402AFX-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK0724RL
Cut Tape34AK0724
Product RangeCFN-A Series
Resistance0.01ohm
Product RangeCFN-A Series
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.1mm
Product Width0.55mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFN-A Series
Power Rating
200mW
Resistor Technology
Metal Foil
Product Length
1.1mm
Product Height
0.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CFN0402AFX-R010ELF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
