Print Page
2,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.174 |
| 50+ | $0.162 |
| 100+ | $0.149 |
| 250+ | $0.137 |
| 500+ | $0.130 |
| 1000+ | $0.124 |
| 2500+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLC-12LECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN7933RL
Cut Tape13AN7933
Product RangeCG060
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeCG060
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0603
Operating Voltage
12V
Product Range
CG060
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate

