Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCG0603MLE-18ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel78AH9963
Re-Reel50AC9093RL
Cut Tape50AC9093
Product RangeChipGuard MLE
Your Part Number
11,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.084 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.081 |
| 12000+ | $0.077 |
| 20000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLE-18ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel78AH9963
Re-Reel50AC9093RL
Cut Tape50AC9093
Product RangeChipGuard MLE
Technical Datasheet
Voltage Rating VAC8.5V
Voltage Rating VDC12V
Product RangeChipGuard MLE
Clamping Voltage Vc Max60V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
8.5V
Product Range
ChipGuard MLE
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
12V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CG0603MLE-18E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
