Print Page
21,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.391 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 50+ | $0.257 |
| 100+ | $0.229 |
| 250+ | $0.215 |
| 500+ | $0.207 |
| 1000+ | $0.200 |
| 2500+ | $0.193 |
| 5000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLU-05ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel18T7319RL
Cut Tape18T7319
Product RangeCG060
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeCG060
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CG0603MLU-05E is a ChipGuard® MLU ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. It is designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. It is manufactured to provide low 0.05pF capacitance and leakage currents less than 5nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- >25kV ESD protection
- <0.05pF Low capacitance
- <5nA Low leakage current
- -40 to 125°C Operating temperature range
Applications
Automotive, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial, Multimedia
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0603
Operating Voltage
5V
Product Range
CG060
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CG0603MLU-05E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

