Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG1206MLC-12E
Newark Part No.69W6503
Product RangeChipGuard CG1206MLC Series
Technical Datasheet
3,547 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.788 |
25+ | $0.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG1206MLC-12E
Newark Part No.69W6503
Product RangeChipGuard CG1206MLC Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style-
No. of Pins8Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeChipGuard CG1206MLC Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
-
Operating Voltage
12V
Product Range
ChipGuard CG1206MLC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability