Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV0603-FX-1603EST SMD Chip Resistor, 160 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/56AJ0645-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV0603-FX-1603ESTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AJ0608RL
Cut Tape56AJ0608
Product RangeCHV-ST Series
Your Part Number
4,940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.395 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
| 25+ | $0.155 |
| 100+ | $0.138 |
| 250+ | $0.117 |
| 500+ | $0.102 |
| 1000+ | $0.095 |
| 2500+ | $0.087 |
| 5000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV0603-FX-1603ESTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AJ0608RL
Cut Tape56AJ0608
Product RangeCHV-ST Series
Technical Datasheet
Resistance160kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV-ST Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
160kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CHV-ST Series
Voltage Rating
200V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHV0603-FX-1603EST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
