Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV1206-FX-3304ELF SMD Chip Resistor, 3.3 Mohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/5349824.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-3304ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK3993
Full Reel78AH9965
Re-Reel42Y0165RL
Cut Tape42Y0165
Product RangeCHV Series
Your Part Number
9,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.246 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.246 |
| 25+ | $0.109 |
| 100+ | $0.072 |
| 250+ | $0.060 |
| 500+ | $0.056 |
| 1000+ | $0.051 |
| 2500+ | $0.047 |
| 5000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.059 |
| 15000+ | $0.054 |
| 25000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-3304ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK3993
Full Reel78AH9965
Re-Reel42Y0165RL
Cut Tape42Y0165
Product RangeCHV Series
Technical Datasheet
Resistance3.3Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.6kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Technical Specifications
Resistance
3.3Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
1.6kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CHV1206-FX-3304ELF
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
