Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-1N0D Multilayer Inductor, 1 nH, 100 mohm, 4 GHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-1N0DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18C0398
Product RangeCI160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-1N0DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18C0398
Product RangeCI160808 Series
Technical Datasheet
Inductance1nH
DC Resistance Max100mohm
Self Resonant Frequency4GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
DC Resistance Max
100mohm
DC Current Rating
300mA
Product Range
CI160808 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
