Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.390 | $6.95 |
| Total Price | $6.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.390 |
| 10+ | $1.290 |
| 25+ | $1.170 |
| 50+ | $1.040 |
| 100+ | $0.994 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-SDP50-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel66W1302RL
Cut Tape66W1302
Product RangeCMF-SDP
Technical Datasheet
PPTC Case StyleSMD Cube
Product RangeCMF-SDP
Voltage Rating230VAC
Holding Current90mA
Trip Current190mA
Time to Trip0.13s
Current Rating Max2.5A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
PPTC Case Style
SMD Cube
Voltage Rating
230VAC
Trip Current
190mA
Current Rating Max
2.5A
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Product Range
CMF-SDP
Holding Current
90mA
Time to Trip
0.13s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

