Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R020ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC0187
Re-Reel58M4341RL
Cut Tape58M4341
Product RangeCRA Series
Your Part Number
16,041 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.391 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.391 |
| 20+ | $0.365 |
| 30+ | $0.338 |
| 50+ | $0.304 |
| 100+ | $0.276 |
| 250+ | $0.245 |
| 500+ | $0.226 |
| 1000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.293 |
| 12000+ | $0.286 |
| 20000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R020ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC0187
Re-Reel58M4341RL
Cut Tape58M4341
Product RangeCRA Series
Technical Datasheet
Resistance0.02ohm
Product RangeCRA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRA Series
Power Rating
3W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRA2512-FZ-R020ELF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
