Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRA2512-FZ-R100ELF SMD Current Sense Resistor, 100 mohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/143594707-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R100ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4030
Re-Reel58M4345RL
Cut Tape58M4345
Product RangeCRA Series
Your Part Number
50,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.391 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.391 |
| 20+ | $0.365 |
| 30+ | $0.338 |
| 50+ | $0.304 |
| 100+ | $0.276 |
| 250+ | $0.245 |
| 500+ | $0.226 |
| 1000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.258 |
| 12000+ | $0.252 |
| 20000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRA2512-FZ-R100ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4030
Re-Reel58M4345RL
Cut Tape58M4345
Product RangeCRA Series
Technical Datasheet
Resistance0.1ohm
Product RangeCRA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Bourns CRA series are precision, high power current sense chip resistors in 2512 standard case size. The resistance values ranges from 0.01ohm to 0.100 ohm. These resistors provide flexibility of performance, space saving and low cost. Typical applications include power supplies, stepper motor drives and input amplifiers.
- Special alloy resistor
- ±1% and ±5% tolerance
- Temperature coefficient is ±75ppm/°C
- High power rating of 3W
- Inductance less than 5nH
- Operating temperature ranges from -55°C to +170°C
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRA Series
Power Rating
3W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CRA2512-FZ-R100ELF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
