Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R002E-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC0303
Re-Reel78X4867RL
Cut Tape78X4867
Product RangeCRE Series
Your Part Number
7,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.570 | $5.70 |
| Total Price | $5.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.570 |
| 20+ | $0.516 |
| 30+ | $0.462 |
| 50+ | $0.410 |
| 100+ | $0.358 |
| 250+ | $0.333 |
| 500+ | $0.326 |
| 1000+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.359 |
| 8000+ | $0.354 |
| 12000+ | $0.347 |
| 20000+ | $0.341 |
| 40000+ | $0.333 |
| 100000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R002E-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel12AC0303
Re-Reel78X4867RL
Cut Tape78X4867
Product RangeCRE Series
Technical Datasheet
Resistance2000µohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRE2512-FZ-R002E-2
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
