Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRE2512-FZ-R003E-2 SMD Current Sense Resistor, 3 mohm, CRE Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/75X1553-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R003E-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel75X1533RL
Cut Tape75X1533
Product RangeCRE Series
Your Part Number
6,170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.841 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.841 |
| 25+ | $0.411 |
| 100+ | $0.378 |
| 250+ | $0.354 |
| 500+ | $0.333 |
| 1000+ | $0.311 |
| 2500+ | $0.302 |
| 5000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R003E-2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel75X1533RL
Cut Tape75X1533
Product RangeCRE Series
Technical Datasheet
Resistance3mohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRE2512-FZ-R003E-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
