Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF0805-FZ-R001ELF SMD Current Sense Resistor, 1 mohm, CRF Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Alloy](https://mexico.newark.com/productimages/standard/en_US/57AK8975-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R001ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK8968RL
Cut Tape57AK8968
Product RangeCRF Series
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.863 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 25+ | $0.442 |
| 100+ | $0.397 |
| 250+ | $0.363 |
| 500+ | $0.335 |
| 1000+ | $0.310 |
| 2500+ | $0.293 |
| 5000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R001ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK8968RL
Cut Tape57AK8968
Product RangeCRF Series
Technical Datasheet
Resistance1mohm
Product RangeCRF Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
500mW
Resistor Technology
Metal Alloy
Product Length
2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRF0805-FZ-R001ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
