Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF0805-FZ-R009ELF SMD Current Sense Resistor, 9000 µohm, CRF Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/13AN7943-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R009ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AN7936RL
Cut Tape13AN7936
Product RangeCRF Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.370 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 25+ | $0.270 |
| 100+ | $0.242 |
| 250+ | $0.210 |
| 500+ | $0.189 |
| 1000+ | $0.173 |
| 2500+ | $0.161 |
| 5000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R009ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AN7936RL
Cut Tape13AN7936
Product RangeCRF Series
Technical Datasheet
Resistance9000µohm
Product RangeCRF Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
9000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (20-Jun-2016)
Alternatives for CRF0805-FZ-R009ELF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
