Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF1206-FZ-R040ELF SMD Current Sense Resistor, 0.04 ohm, CRF Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Alloy](https://mexico.newark.com/productimages/standard/en_US/57AK8975-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF1206-FZ-R040ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK8974RL
Cut Tape57AK8974
Product RangeCRF Series
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.726 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 25+ | $0.372 |
| 100+ | $0.234 |
| 250+ | $0.205 |
| 500+ | $0.201 |
| 1000+ | $0.197 |
| 2500+ | $0.193 |
| 5000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF1206-FZ-R040ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AK8974RL
Cut Tape57AK8974
Product RangeCRF Series
Technical Datasheet
Resistance0.04ohm
Product RangeCRF Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.65mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.65mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRF1206-FZ-R040ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
