Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2512-FZ-R002ELF SMD Current Sense Resistor, 2 mohm, CRF Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/33AK7322-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R002ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AK7324RL
Cut Tape33AK7324
Product RangeCRF Series
Your Part Number
2,213 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.556 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 25+ | $0.285 |
| 100+ | $0.267 |
| 250+ | $0.247 |
| 500+ | $0.229 |
| 1000+ | $0.212 |
| 2500+ | $0.197 |
| 5000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2512-FZ-R002ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel33AK7324RL
Cut Tape33AK7324
Product RangeCRF Series
Technical Datasheet
Resistance2mohm
Product RangeCRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRF2512-FZ-R002ELF is a CRF series high-power current sense chip resistor. Typical applications are power supplies, stepper motor drives, input amplifiers.
- High power density, inductance less than 5nH
- Operating temperature range from -55 to 170°C
- Power rating is 2W
- 0.023inch product height
- 0.251inch product length
- 2Milliohms resistance, ±1% resistance tolerance
- 2512 (6432 metric) resistor case / package
- Temperature coefficient is ±50ppm/°C
- 0.125inch product width
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CRF2512-FZ-R002ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
