Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2512-JV-R001ELF SMD Current Sense Resistor, 1 mohm, CRF Series, 2512 [6432 Metric], 2 W, ± 5%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/5205535.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF2512-JV-R001ELFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel06X5017RL
Cut Tape06X5017
Product RangeCRF Series
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.897 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 25+ | $0.808 |
| 100+ | $0.741 |
| 250+ | $0.661 |
| 500+ | $0.592 |
| 1000+ | $0.514 |
| 2500+ | $0.445 |
| 5000+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2512-JV-R001ELFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel06X5017RL
Cut Tape06X5017
Product RangeCRF Series
Technical Datasheet
Resistance1mohm
Product RangeCRF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 275ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCLead (15-Jan-2019)
Alternatives for CRF2512-JV-R001ELF
1 Product Found
Technical Specifications
Resistance
1mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 275ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
Lead (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
