Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel71AJ8506
Re-Reel47AC8746RL
Cut Tape47AC8746
Product RangeCRM-A Series
Your Part Number
2,869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.461 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.461 |
| 30+ | $0.361 |
| 100+ | $0.331 |
| 250+ | $0.302 |
| 500+ | $0.284 |
| 1000+ | $0.264 |
| 2500+ | $0.256 |
| 5000+ | $0.248 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 100+ | $1.150 |
| 250+ | $1.030 |
| 500+ | $0.928 |
| 1000+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel71AJ8506
Re-Reel47AC8746RL
Cut Tape47AC8746
Product RangeCRM-A Series
Resistance Tolerance± 1%
Resistance0.1ohm
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCRM-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance
0.1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CRM0805AFX-R100ELF
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
