Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM1206AFX-1R00ELF SMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/34AK1226-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM1206AFX-1R00ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1232RL
Cut Tape34AK1232
Product RangeCRM-A Series
Your Part Number
3,905 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.107 |
| 100+ | $0.095 |
| 250+ | $0.082 |
| 500+ | $0.076 |
| 1000+ | $0.070 |
| 2500+ | $0.065 |
| 5000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM1206AFX-1R00ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1232RL
Cut Tape34AK1232
Product RangeCRM-A Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCRM-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRM-A is a high power current sense, anti sulphur AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Sulphur-resistant design, R ≥1 W (ASTM B-809)
- High power surge withstanding
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
1ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRM1206AFX-1R00ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
