Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-1R00ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC0477
Re-Reel06X5102RL
Cut Tape06X5102
Product RangeCRM Series
Your Part Number
2,341 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 25+ | $0.518 |
| 100+ | $0.486 |
| 250+ | $0.457 |
| 500+ | $0.429 |
| 1000+ | $0.401 |
| 5000+ | $0.378 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.538 |
| 5000+ | $0.528 |
| 10000+ | $0.493 |
| 20000+ | $0.462 |
| 30000+ | $0.436 |
| 50000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-1R00ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC0477
Re-Reel06X5102RL
Cut Tape06X5102
Product RangeCRM Series
Technical Datasheet
Resistance1ohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRM2512-FX-1R00ELF is a thick-film Pulse Resistant Power Resistor with a rating of 2W in a standard 2512 chip format and temperature coefficient at 100PPM.
- 1000Ω Insulation resistance
Technical Specifications
Resistance
1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CRM2512-FX-1R00ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
