Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-FX-R200ELF SMD Current Sense Resistor, CRM Series, 200 mohm, CRM Series, 2512 [6432 Metric], 2 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/4979200.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R200ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14P5591RL
Cut Tape14P5591
Product RangeCRM Series
Your Part Number
1,604 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.675 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 25+ | $0.340 |
| 100+ | $0.308 |
| 250+ | $0.271 |
| 500+ | $0.248 |
| 1000+ | $0.228 |
| 2500+ | $0.212 |
| 5000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R200ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel14P5591RL
Cut Tape14P5591
Product RangeCRM Series
Technical Datasheet
Resistance200mohm
Product RangeCRM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRM2512-FX-R200ELF is a thick- film Pulse Resistant Power Resistor with a rating of 2 watts in a standard 2512 chip format and temperature coefficient at 100PPM.
- 1000Ω Insulation resistance
Technical Specifications
Resistance
200mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.3mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CRM2512-FX-R200ELF
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
