Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-FX-R820ELF SMD Chip Resistor, 0.82 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/5205535.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R820ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC0476
Re-Reel42Y0185RL
Cut Tape42Y0185
Product RangeCRM Series
Your Part Number
5,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.440 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.440 |
| 30+ | $0.341 |
| 100+ | $0.306 |
| 250+ | $0.270 |
| 500+ | $0.230 |
| 1000+ | $0.217 |
| 2500+ | $0.207 |
| 5000+ | $0.196 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.177 |
| 8000+ | $0.172 |
| 16000+ | $0.166 |
| 24000+ | $0.159 |
| 40000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-R820ELFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC0476
Re-Reel42Y0185RL
Cut Tape42Y0185
Product RangeCRM Series
Technical Datasheet
Resistance0.82ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.349V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRM2512 series thick film Power Resistor with a rating of 2W in a standard chip format. It has a very wide resistance range making it suitable for different applications in power supply circuits including current sensing and current limiting.
- Thick film technology
- Low resistance value available
- -55 to 155°C Operating temperature range
Technical Specifications
Resistance
0.82ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
1.349V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRM2512-FX-R820ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
