Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSM2F-7036-L100J02 SMD Current Sense Resistor, 100 µohm, CSM2F-7036 Series, 2714 [7036 Metric], 50 W, ± 5%](https://mexico.newark.com/productimages/standard/en_US/31AJ3976-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSM2F-7036-L100J02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AJ3976
Product RangeCSM2F-7036 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.140 |
| 5+ | $55.880 |
| 10+ | $47.180 |
| 25+ | $42.820 |
| 100+ | $39.920 |
| 500+ | $39.120 |
| 1000+ | $38.330 |
Price for:Each
Minimum: 1
Multiple: 1
$63.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-7036-L100J02Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AJ3976
Product RangeCSM2F-7036 Series
Technical Datasheet
Resistance100µohm
Product RangeCSM2F-7036 Series
Resistor Case / Package2714 [7036 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient+/-150ppm/°C
Product Length70mm
Product Width36mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CSM2F-7036 series current sense resistor with fully tinned terminals and resistive element are typically used for battery management systems, current sensing for hybrid and electric vehicles, current sensing in bus bars, current sensing in welding equipment and frequency converters.
- Up to 50W permanent power
- High pulse power rating
- Maximum fastening torque of 10Nm
- AEC-Q200 compliant
Technical Specifications
Resistance
100µohm
Resistor Case / Package
2714 [7036 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
+/-150ppm/°C
Product Width
36mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-7036 Series
Power Rating
50W
Resistor Technology
Metal Strip
Product Length
70mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
