Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512C-000E Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, 100 A, Surface Mount Device](https://mexico.newark.com/productimages/standard/en_US/95AC3457-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512C-000ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC3457
Product RangeCSS2H-2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.644 |
| 3000+ | $0.631 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512C-000ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC3457
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating100A
Resistor MountingSurface Mount Device
Product RangeCSS2H-2512 Series
Product Length6.35mm
Product Width3.05mm
Product Height0.78mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.78mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
100A
Product Range
CSS2H-2512 Series
Product Width
3.05mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CSS2H-2512C-000E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
