Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-3920R-L200F SMD Current Sense Resistor, 200 µohm, CSS2H-3920 Series, 3921 [1052 Metric], 12 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/33AK7377-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L200FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel34AK1563RL
Cut Tape34AK1563
Product RangeCSS2H-3920 Series
Your Part Number
8,690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $1.740 |
| 100+ | $1.430 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.030 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L200FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel34AK1563RL
Cut Tape34AK1563
Product RangeCSS2H-3920 Series
Technical Datasheet
Resistance200µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-3920 Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
2.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CSS2H-3920R-L200F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
