Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-3920R-L500F SMD Current Sense Resistor, 500 µohm, CSS2H-3920 Series, 3921 [1052 Metric], 9 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/69AK4224-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L500FCopy
Newark Part No.90Y6764
Product RangeCSS2H-3920 Series
Your Part Number
5,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $61.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920R-L500FCopy
Newark Part No.90Y6764
Product RangeCSS2H-3920 Series
Technical Datasheet
Resistance500µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.27mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CSS2H-3920R-L500F is a CSS2H-3920 series current sense resistor. Applications include current sensing, voltage division, battery management systems, power modules, frequency converters and industrial.
- EB welded metal strip
- Very high power resistor
- Excellent long term stability
- Low resistance, low TCR
- Low thermal EMF
- AEC-Q200 compliant
Technical Specifications
Resistance
500µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSS2H-3920 Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
1.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
