Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS4J-4026K-2L00FE SMD Current Sense Resistor, 2000 µohm, CSS4J-4026 Series, 4026 [1066 Metric], 6 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/33AK7378-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FECopy
Newark Part No.
Re-Reel34AK1572
Cut Tape34AK1572
Product RangeCSS4J-4026 Series
Your Part Number
1,195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.200 | $13.20 |
| Total Price | $13.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4J-4026K-2L00FECopy
Newark Part No.
Re-Reel34AK1572
Cut Tape34AK1572
Product RangeCSS4J-4026 Series
Technical Datasheet
Resistance2000µohm
Product RangeCSS4J-4026 Series
Resistor Case / Package4026 [1066 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.06mm
Product Width6.6mm
Product Height2.94mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS4J-4026 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
10.06mm
Product Height
2.94mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CSS4J-4026K-2L00FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
