Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R0005-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4226
Re-Reel78Y9861RL
Cut Tape78Y9861
Product RangeCST0612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.487 | $0.00 |
| Total Price | $4.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.662 |
| 30+ | $0.568 |
| 100+ | $0.531 |
| 250+ | $0.496 |
| 500+ | $0.477 |
| 1000+ | $0.469 |
| 5000+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.487 |
| 12000+ | $0.448 |
| 20000+ | $0.434 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCST0612-FC-R0005-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4226
Re-Reel78Y9861RL
Cut Tape78Y9861
Product RangeCST0612 Series
Technical Datasheet
Resistance500µohm
Product RangeCST0612 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width1.65mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.65mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CST0612 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CST0612-FC-R0005-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
