Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.419 |
| 25+ | $0.402 |
| 50+ | $0.386 |
| 100+ | $0.369 |
| 250+ | $0.254 |
| 500+ | $0.253 |
| 1000+ | $0.252 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCV275K7BL1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AJ6799
Product RangeCV
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeCV
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)35J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
275V
Product Range
CV
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
35J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

