Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCVH160808H-R47MCopy
Newark Part No.59AM1688
Product RangeCVH160808H Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $15.580 |
| 25+ | $14.360 |
| 50+ | $12.820 |
| 100+ | $11.560 |
| 250+ | $10.080 |
| 500+ | $8.780 |
| 1000+ | $7.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$155.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808H-R47MCopy
Newark Part No.59AM1688
Product RangeCVH160808H Series
Inductance0.47µH
DC Resistance Max0.043ohm
Self Resonant Frequency-
DC Current Rating3Arms
Inductor Case / Package0603 [1608 Metric]
Product RangeCVH160808H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal Alloy
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal Alloy
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.043ohm
DC Current Rating
3Arms
Product Range
CVH160808H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
