Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW100505-27NJ Multilayer Inductor, 27 nH, 0.298 ohm, 2.48 GHz, 400 mA, 0402 [1005 Metric], CW100505 Series](https://mexico.newark.com/productimages/standard/en_US/4985818.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW100505-27NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24W8976
Product RangeCW100505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-27NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24W8976
Product RangeCW100505 Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.298ohm
Product RangeCW100505 Series
Self Resonant Frequency2.48GHz
DC Current Rating400mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CW100505 series high Q Ceramic Chip Inductor with enamelled copper (class H) wire winding and molybdenum/manganese/nickel/gold (Mo/Mn+Ni+Au) termination. It is suitable for GPS receivers, cable modems and set-top boxes.
- 0402 Miniature size
- Ceramic core provides stable electrical characteristics
- High self-resonant frequency
- Flat top surface for automated assembly
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
27nH
Product Range
CW100505 Series
DC Current Rating
400mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.298ohm
Self Resonant Frequency
2.48GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CW100505-27NJ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
