Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW100505-3N9JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC1765RL
Cut Tape57AC1765
Product RangeCW100505 Series
Your Part Number
6,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.250 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.250 |
| 30+ | $0.231 |
| 100+ | $0.211 |
| 250+ | $0.201 |
| 500+ | $0.190 |
| 1000+ | $0.180 |
| 2500+ | $0.170 |
| 5000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-3N9JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC1765RL
Cut Tape57AC1765
Product RangeCW100505 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.066ohm
Self Resonant Frequency5.8GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeCW100505 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
CW100505 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CW100505-3N9J
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
