Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW160808-R27JCopy
Newark Part No.
Re-Reel03AJ0143
Cut Tape03AJ0143
Product RangeCW160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.610 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.610 |
| 10+ | $0.539 |
| 25+ | $0.476 |
| 50+ | $0.402 |
| 100+ | $0.343 |
| 250+ | $0.292 |
| 500+ | $0.253 |
| 1000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-R27JCopy
Newark Part No.
Re-Reel03AJ0143
Cut Tape03AJ0143
Product RangeCW160808 Series
Inductance270nH
DC Resistance Max2.3ohm
Self Resonant Frequency Min990MHz
Self Resonant Frequency990MHz
High Frequency Inductor Case0603 [1608 Metric]
DC Current Rating170mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeCW160808 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency Min
990MHz
High Frequency Inductor Case
0603 [1608 Metric]
Inductor Case Style
0603 [1608 Metric]
Product Range
CW160808 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
2.3ohm
Self Resonant Frequency
990MHz
DC Current Rating
170mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CW160808-R27J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
