Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCW201212-39NJCopy
Newark Part No.57AC1767
Product RangeCW201212 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $12.740 |
| 10+ | $11.240 |
| 25+ | $9.940 |
| 50+ | $8.380 |
| 100+ | $7.140 |
| 250+ | $6.100 |
| 500+ | $5.300 |
| 1000+ | $4.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$63.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW201212-39NJCopy
Newark Part No.57AC1767
Product RangeCW201212 Series
Inductance39nH
DC Resistance Max0.18ohm
Self Resonant Frequency2.1GHz
DC Current Rating500mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeCW201212 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39nH
Self Resonant Frequency
2.1GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
CW201212 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
DC Resistance Max
0.18ohm
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
