Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCWP3230A-470MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM5063RL
Cut Tape03AM5063
Product RangeCWP3230A Series
Your Part Number
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.830 | $9.15 |
| Total Price | $9.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.830 |
| 25+ | $1.540 |
| 100+ | $1.310 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWP3230A-470MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM5063RL
Cut Tape03AM5063
Product RangeCWP3230A Series
Inductance47µH
DC Resistance Max1.2ohm
Self Resonant Frequency50MHz
DC Current Rating500mA
Inductor Case / Package-
Product RangeCWP3230A Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
50MHz
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.2ohm
DC Current Rating
500mA
Product Range
CWP3230A Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
