Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDMS22B5A1CAFL336NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH0379
Product RangeDMS22B Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.280 |
| 5+ | $59.360 |
| 10+ | $57.360 |
| 25+ | $54.330 |
| 50+ | $50.170 |
| 100+ | $40.710 |
| 250+ | $39.940 |
Price for:Each
Minimum: 1
Multiple: 1
$63.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDMS22B5A1CAFL336NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH0379
Product RangeDMS22B Series
Technical Datasheet
Shaft TypeFlatted End
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.3%
Supply Voltage5VDC
Supply Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDMS22B Series
SVHCLead
Technical Specifications
Shaft Type
Flatted End
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
DMS22B Series
Contact Type
Non-Contact
Linearity
± 0.3%
Supply Current
25mA
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
