Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-104AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29T3649
Product RangeDR331 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.687 |
| 3000+ | $0.673 |
| 4500+ | $0.659 |
| 7500+ | $0.646 |
| 15000+ | $0.632 |
| 37500+ | $0.618 |
| 75000+ | $0.605 |
| 150000+ | $0.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,030.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-104AECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29T3649
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
DC Resistance Max0.1ohm
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.1ohm
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (19-Jan-2021)
Inductance
100µH
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
