Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-225BECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel29T3652RL Cut Tape29T3652 |
| Product Range | DR331 Series |
| Your Part Number | |
| Technical Datasheet |
7,350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.947 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 25+ | $0.723 |
| 100+ | $0.684 |
| 250+ | $0.587 |
| 500+ | $0.534 |
| 1000+ | $0.525 |
| 5000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | DR331-225BECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel29T3652RL Cut Tape29T3652 |
| Product Range | DR331 Series |
| Technical Datasheet | |
| DC Current Rating | 300mA |
| Inductance | 2.2mH |
| DC Resistance Max | 0.7ohm |
| Product Range | DR331 Series |
| Impedance | - |
| Common Mode Filter Case | 7.3mm x 5.4mm x 4.7mm |
| Inductor Case / Package | - |
| Product Length | 7.3mm |
| Product Width | 5.4mm |
| Product Height | 4.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 135°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 300mA |
|---|---|
| DC Resistance Max | 0.7ohm |
| Impedance | - |
| Inductor Case / Package | - |
| Product Width | 5.4mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 2.2mH |
|---|---|
| Product Range | DR331 Series |
| Common Mode Filter Case | 7.3mm x 5.4mm x 4.7mm |
| Product Length | 7.3mm |
| Product Height | 4.7mm |
| Operating Temperature Max | 135°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for DR331-225BE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
