Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-513BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29T3657RL
Cut Tape29T3657
Product RangeDR331 Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $0.922 |
| 100+ | $0.843 |
| 250+ | $0.833 |
| 500+ | $0.822 |
| 1000+ | $0.738 |
| 5000+ | $0.677 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-513BECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29T3657RL
Cut Tape29T3657
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.3ohm
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Inductor Case / PackageSMD
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.3ohm
Impedance
-
Inductor Case / Package
SMD
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
51µH
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DR331-513BE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
