Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-22-6A-SBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78R4153
Product RangeH-22 Series
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
| 5+ | $21.620 |
| 10+ | $19.570 |
| 25+ | $17.280 |
| 100+ | $15.340 |
| 500+ | $14.420 |
| 1000+ | $14.140 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-22-6A-SBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78R4153
Product RangeH-22 Series
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Body w/ Black Dial
Product RangeH-22 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The H-22-6A-SB is a 6.35mm shaft Turns-counting Dial with satin body/black dial finish for use with precision potentiometers or other rotating devices up to 15 turns.
- No backlash
- Requires minimal panel space (22.2mm diameter requirement)
- Designed for metal shaft
- High force click brake
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Body w/ Black Dial
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Product Range
H-22 Series
Technical Docs (1)
Alternatives for H-22-6A-SB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
