Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-23-6ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34C9714
Product RangeH-23 Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.890 |
| 5+ | $21.190 |
| 10+ | $19.480 |
| 25+ | $17.190 |
| 100+ | $15.260 |
| 500+ | $14.340 |
| 1000+ | $14.050 |
Price for:Each
Minimum: 1
Multiple: 1
$22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-23-6ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34C9714
Product RangeH-23 Series
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionChrome
Product RangeH-23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The H-23-6A is a 6.35mm shaft Turns-counting Dial with black on polished chrome background finish for use with precision potentiometers or other rotating devices up to 15 turns.
- No backlash
- Requires minimal panel space (22.2mm diameter requirement)
- Designed for metal shaft
- High force click brake
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Chrome
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Product Range
H-23 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
