Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-46-6A-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10C0139
Product RangeH-46 Series
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.910 |
| 5+ | $34.150 |
| 10+ | $32.380 |
| 25+ | $29.370 |
| 100+ | $25.870 |
| 500+ | $25.770 |
| 1000+ | $25.250 |
Price for:Each
Minimum: 1
Multiple: 1
$35.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-46-6A-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10C0139
Product RangeH-46 Series
Technical Datasheet
No. of Turns20Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product RangeH-46 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The H-46-6A-1 is an Analogue Turn Counting Dial with black Knurl and satin chrome-face dial composition. Black on chrome background marking. For use with precision potentiometers from 0 to 20 turns. Precision feel no backlash, cast housing.
- Excellent readability
Applications
Test & Measurement
Technical Specifications
No. of Turns
20Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Product Range
H-46 Series
Technical Docs (2)
Alternatives for H-46-6A-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
