Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-516-6ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51T5155
Product RangeH-516 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 25+ | $11.430 |
| 100+ | $10.480 |
| 250+ | $10.040 |
| 500+ | $9.530 |
| 1000+ | $9.350 |
| 2500+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-516-6ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51T5155
Product RangeH-516 Series
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product RangeH-516 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The H-516-6A is a Ø22.8mm 15-turn Counting Dial, accepts Ø6.35mm (0.25-inch) shaft, satin chrome finish. Designed for plastic shaft, no backlash, for use with precision potentiometers or other rotating devices, up to 15 turns.
- White on black background markings
- 4-40UN Set screw
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Product Range
H-516 Series
Technical Docs (2)
Alternatives for H-516-6A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
