Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHCTSM100304FL-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38AK6492RL
Cut Tape38AK6492
Your Part Number
243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.320 | $7.32 |
| Total Price | $7.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 10+ | $6.350 |
| 25+ | $6.110 |
| 50+ | $5.960 |
| 100+ | $5.790 |
| 250+ | $5.580 |
| 500+ | $5.420 |
| 1000+ | $5.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Turns Ratio
1.333:1
DC Resistance
0.5ohm
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Inductance
2µH
ET Constant
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
