Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHRP5022X-2R2M
Newark Part No.26AM1083
Product RangeHRP5022X Series
Your Part Number
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.26 |
| 5+ | $73.26 |
| 10+ | $73.25 |
| 25+ | $73.25 |
Price for:Each
Minimum: 1
Multiple: 1
$73.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHRP5022X-2R2M
Newark Part No.26AM1083
Product RangeHRP5022X Series
Product RangeHRP5022X Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)125A
Saturation Current (Isat)280A
DC Resistance Max230µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HRP5022X Series
Inductor Construction
Shielded
Saturation Current (Isat)
280A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
125A
DC Resistance Max
230µohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability