Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoHVMA03F40C-ST10SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel20AM9570RL
Cut Tape20AM9570
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.680 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.300 |
| 25+ | $4.150 |
| 50+ | $4.050 |
| 100+ | $3.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHVMA03F40C-ST10SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel20AM9570RL
Cut Tape20AM9570
SMPS Transformer TypeFlyback
Current Rating-
Frequency Range100kHz to 400kHz
Power Rating3W
Isolation Voltage4kV
Primary Voltages6V to 27V
Secondary Voltages14V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz to 400kHz
Isolation Voltage
4kV
Secondary Voltages
14V
Product Range
-
Current Rating
-
Power Rating
3W
Primary Voltages
6V to 27V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
