Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoISOM3-320-B-L2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AJ3675
Product RangeIsoMOV Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.190 |
| 25+ | $1.080 |
| 50+ | $1.030 |
| 100+ | $0.978 |
| 250+ | $0.925 |
| 500+ | $0.875 |
| 1000+ | $0.825 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoISOM3-320-B-L2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AJ3675
Product RangeIsoMOV Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC415V
Product RangeIsoMOV Series
Clamping Voltage Vc Max875V
Varistor Case StyleDisc 13.2mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
320V
Product Range
IsoMOV Series
Varistor Case Style
Disc 13.2mm
Peak Surge Current @ 8/20µS
3kA
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
415V
Clamping Voltage Vc Max
875V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
