Print Page
4,925 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.340 |
| 25+ | $1.240 |
| 50+ | $1.120 |
| 100+ | $0.941 |
| 250+ | $0.904 |
| 500+ | $0.779 |
| 1000+ | $0.718 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | LC85AY-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54Y0631 |
| Product Range | LC Series |
| Technical Datasheet | |
| Product Range | LC Series |
| Fuse Current | 5A |
| Voltage Rating VAC | - |
| Functioning Temperature | 85°C |
| Fuse Terminals | Blade |
| Holding Temperature | 40°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Rated 5A at 28V DC
- Miniature thermal cutoff device (TCO)
- Low current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Reset temperature: 40°C (minimum)
Technical Specifications
| Product Range | LC Series |
|---|---|
| Voltage Rating VAC | - |
| Fuse Terminals | Blade |
| SVHC | No SVHC (04-Feb-2026) |
| Fuse Current | 5A |
|---|---|
| Functioning Temperature | 85°C |
| Holding Temperature | 40°C |
Technical Docs (1)
Alternatives for LC85AY-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

